
General purpose electromechanical relay featuring DPST momentary contacts rated for 25A at 240VAC. Coil operates at 120VAC with 9.8W power consumption and 290 Ohm resistance. Silver contact material ensures reliable power switching. Chassis mount design with screw termination, suitable for power applications and UL/CSA approved.
TE Connectivity PRD-7AY0-120 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Lead Free |
| Length | 63.3mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| Width | 63.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7AY0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
