
General purpose electromechanical relay featuring DPST momentary contacts rated for 25A at 240VAC. This panel mount relay operates with a 24VAC coil consuming 9.8W, offering a coil resistance of 12 ohms. Contact material is silver, with a maximum operating temperature of 45°C and a minimum of -55°C. Approvals include UL and CSA, with screw termination for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PRD-7AY0-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 410mA |
| Coil Power | 9.8W |
| Coil Resistance | 12R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Not Applicable |
| Length | 63.75mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7AY0-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
