
General purpose electromechanical relay featuring DPST, momentary contact configuration. Rated for 25A contact current and 25A input current, with a 240V AC coil voltage. Coil power consumption is 9.8W, and coil resistance is 1.2kR. Panel mount design with screw termination, operating temperature range of -55°C to 45°C. Approvals include UL and CSA, and the product is RoHS compliant.
Sign in to ask questions about the TE Connectivity PRD-7AY0-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-7AY0-240 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 43mA |
| Coil Power | 9.8W |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Not Applicable |
| Length | 63.3mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| Width | 63.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7AY0-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
