Power Relay 110VDC 50A DPST-NO(63.3x63.75x63.5)mm
Sign in to ask questions about the TE Connectivity PRD-7DF0-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-7DF0-110 technical specifications.
| Coil Current | 18.2mA |
| Coil Resistance | 6.05kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Silver, Cadmium |
| Length | 63.3mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Operate Time | 40ms |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7DF0-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.