
DPDT General Purpose Electromechanical Relay, panel mount chassis mount with screw termination. Features a 25A contact current rating with silver contacts and a 240VAC maximum voltage rating. Coil operates at 120VAC, 85mA with 9.8W power consumption and 290 Ohm resistance. Includes 40ms operate time and 20ms release time, with a temperature range of -55°C to 45°C. RoHS compliant.
TE Connectivity PRDA-11AYA-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| ELV | Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 85.73mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRDA |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRDA-11AYA-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
