
Illuminated rocker switch, DPST, latched, 16A contact current rating, panel mount. Features a black nylon/polycarbonate actuator, tin/silver contacts with silver plating, and a straight orientation. Rated for 250V AC max and 125V AC, with electrical life of 6000 cycles and mechanical life of 100000 cycles. Operates within -20°C to 85°C, is RoHS compliant, and VDE tested.
TE Connectivity PRDDA1-16F-BB000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 29.3mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRD |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRDDA1-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
