
DPDT illuminated rocker switch featuring a 16A current rating and 250VAC maximum voltage. This panel-mount switch offers a vertical orientation with quick connect termination and a mechanical life of 100,000 cycles. Contact material is tin and silver with silver plating, and the switch function is On-On. Operating temperature range is -20°C to 85°C, with RoHS and VDE compliance.
TE Connectivity PRDDD1-16F-BB000 technical specifications.
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 29.3mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRD |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRDDD1-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
