The PREDA1-07F-BB0BW is a 6A SPDT rocker switch with silver contact plating, designed for illumination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is available in a package quantity of 2000 and features a quick connect termination. It is rated for 250V AC and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity PREDA1-07F-BB0BW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PREDA1-07F-BB0BW technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Series | PRE |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PREDA1-07F-BB0BW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
