Rocker Switches POWER ROCKER SWITCH
TE Connectivity PRHSA1-08F-BB000 technical specifications.
| Contact Plating | Silver |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | PRH |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
