Accelerometer Dual ±45g 9V/12V/15V/18V/24V 4-Pin
Checking distributor stock and pricing after the page loads.
| Axis Type | Dual |
| Acceleration | ±45g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |