The PS00XDHXB is a 10A shielded power entry module from TE Connectivity. It features a snap-in mount and quick connect termination. The module is RoHS compliant and available in a 16-pack quantity. It operates within a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Fuse | Yes |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| RoHS | Compliant |