The TE Connectivity PS00XDSXB is a power entry module with a current rating of 10A. It features a shielded design and is mounted via a snap-in mechanism. The module is available in a package quantity of 80 units. The PS00XDSXB is compliant with RoHS regulations. It is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 10A |
| Features | Shielded |
| Fuse | Yes |
| Mount | Panel, Snap in |
| Package Quantity | 80 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| RoHS | Compliant |