
3-position, 1-port power entry module with EMI/RFI filtering, rated for 3A and 250VAC. Features a male connector with solder termination, snap-in mounting for 2.9mm panel thickness, and a straight orientation. Includes a fuse and voltage selector, with a leakage current of 250uA. Operates within a temperature range of -10°C to 40°C and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity PS00XSS3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PS00XSS3B technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 59.82mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS00XSS3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.