
3-position, 6A, 250VAC power entry module with integrated EMI/RFI filtering. Features a straight, male, 1-port design with Faston termination and a snap-in mount for 2.9mm panel thickness. Includes a 6A fuse and operates within a -10°C to 40°C temperature range, with a 2uA leakage current. Compliant with ELV and lead-free standards.
Sign in to ask questions about the TE Connectivity PS0S0DH6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PS0S0DH6A technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Series | P |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0DH6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
