
3-position, 1-port power entry module with EMI/RFI filtering, rated for 6A and 250VAC. Features a 3-pole configuration, integrated fuse holder for 5 x 20mm fuses, and a snap-in mounting style for panel thicknesses up to 2.9mm. This straight, male connector offers Faston termination and operates within a temperature range of -10°C to 40°C. Compliant with ELV and RoHS standards, it includes a leakage current of 2uA.
TE Connectivity PS0S0SH6B technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.82mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0SH6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
