Power Relay 48VAC 777Ohm 24A DPDT(28x22.5x30)mm THT Industrial Relay
TE Connectivity PT271548 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER |
| Manufacturer Series | PT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.