Electromechanical Relay 24VAC 192Ohm 24A DPDT(28x22.5x35)mm Plug-In Industrial Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PT280524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -45 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | PT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity PT280524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.