Electromechanical Relay 12VDC 192Ohm 24A DPDT(28x22.5x30)mm THT Industrial Relay
Sign in to ask questions about the TE Connectivity PT281012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PT281012 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity PT281012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.