
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Coil operates at 24VDC with a 741mW power rating and 30.8mA current. Contacts are rated for 10A at 240VAC, with silver contact material. Panel mount design with socket termination, offering operate and release times of 15ms and 10ms respectively. Operating temperature range from -40°C to 70°C, with a dropout voltage of 2.4V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PT370L24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30.8mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 22.5mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 24V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT370L24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.