General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) contact configuration. Rated for 10A contact current and 400V AC maximum voltage. Operates with a 115V AC coil voltage and 1W coil power, featuring a non-latching coil type and 4.85kR coil resistance. Silver contact material ensures reliable switching. Designed for module packaging with DIN rail or socket mounting and screw termination. Approvals include VDE, and the component is RoHS compliant.
TE Connectivity PT3S7SB5 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 4.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 27mm |
| Height | 58mm |
| Length | 73.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail, Socket |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT3S7SB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.