Electromechanical Relay 24VDC 777Ohm 6A 4PDT(28.1x22.1x41.4)mm Plug-In General Purpose Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PT52AL24B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PT52AL24B technical specifications.
| Coil Current | 30.8mA |
| Coil Power | 750mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 250 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | PTH, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT52AL24B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
