Electromechanical Relay 6VAC 11Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE Connectivity PT570506 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 11R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.