
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Rated for 6A contact current at 240VAC, with silver contact material. Coil specifications include 1W power consumption, 230VAC coil voltage, and 4.3mA coil current. Designed for through-hole mounting with straight terminals, this relay operates within a temperature range of -40°C to 70°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity PT571730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PT571730 technical specifications.
| Coil Current | 4.3mA |
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 22.5mm |
| Dropout Voltage | 69V |
| ELV | Compliant |
| Height | 1.18inch |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Voltage Rating | 230V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT571730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
