
General purpose power/signal relay featuring a 4PDT (4 Form C) throw configuration. Offers a 6A contact current rating with silver contact material and a maximum AC voltage rating of 240V. Operates with a 24V AC coil voltage, 1W coil power, and 192 Ohm coil resistance. Designed for DIN rail or socket mounting with screw termination. Approvals include VDE, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PT5L7RC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PT5L7RC4 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT5L7RC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
