General purpose electromechanical relay featuring a 4PDT throw configuration and a 6A contact current rating. This module-style relay operates with a 115V AC coil voltage and 1W coil power, boasting a 4.845kR coil resistance. Designed for DIN rail or socket mounting with screw termination, it supports up to 240V AC and is VDE approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity PT5L7SB5 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
