
General purpose power/signal relay featuring a 12V DC non-latching coil with 62.5mA coil current and 750mW coil power. Offers 6A contact current rating with silver and gold contact material, and a maximum AC voltage rating of 240V. Designed for DIN rail or socket mounting with screw termination, this module-style relay operates within a temperature range of -40°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity PT5L8LB2 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 62.5mA |
| Coil Power | 750mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Current Rating | 6A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Socket |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.