
General purpose electromechanical relay featuring a 4PDT throw configuration and 6A contact current rating. Operates with a 24V AC coil voltage and 1W coil power, offering 192 Ohms coil resistance. Contact material includes silver and gold, with a maximum AC voltage rating of 240V. Designed for DIN rail or socket mounting with screw termination, this module-style relay is RoHS compliant and approved by VDE.
Checking distributor stock and pricing after the page loads.
TE Connectivity PT5L8RC4 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Current Rating | 6A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.