
General purpose electromechanical relay featuring a 4PDT throw configuration and 6A contact current rating. Coil operates at 230V AC with 1W power and 19.47kR resistance, utilizing silver and gold contact materials. Designed for DIN rail or socket mounting with screw termination, this module package is VDE approved and RoHS compliant, operating within a -40°C to 70°C temperature range.
TE Connectivity PT5L8TD0 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 19.47kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Current Rating | 6A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT5L8TD0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.