
TE Connectivity PT78702 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Series | PT, SCHRACK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT78702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.