
Sign in to ask questions about the TE Connectivity PT78704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PT78704 technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Series | PT, SCHRACK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT78704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.