
TE Connectivity PTF20524 technical specifications.
| Coil Current | 41.6mA |
| Coil Resistance | 192R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Resistance | 192R |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PTF20524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.