RTD TEMP SENSOR-PLATINUM, 100ohm, RECTANGULAR, 1.20 X 4 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -30 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |