General Purpose Relays RLY CURR INDICATOR
TE Connectivity Q50AB2 technical specifications.
| Actuating System | DC |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Mount | Chassis |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.