
TE CONNECTIVITY QCC614 CALIBRATION RECALL LABELS, FOR YR 2014, VINYL, 12.7MM DIAMETER
TE Connectivity QCC614 technical specifications.
| Material | Vinyl |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | QCC |
| Size | 0.5inch |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.