This DC/DC controller module from TE Connectivity features a 5V output voltage and 25A output current. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The module is lead free and has a weight of 37g. It measures 57.9mm in length, 36.8mm in width, and 9.5mm in height.
TE Connectivity QRW025A0A1 technical specifications.
| Package/Case | Module |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Weight | 37g |
| Width | 36.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.