
Wire Identification WRAP-UP CAL RED Sold by Pack of 120
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity QUP12RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Red |
| ELV | Compliant |
| Height | 6.35mm |
| Length | 6inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QUP |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QUP12RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.