
Signal Relay 115VAC 0.25A DPDT(18.67x30.15)mm Socket
Sign in to ask questions about the TE Connectivity R10-E1L2-115V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10-E1L2-115V technical specifications.
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7.5A |
| Contact Material | Gold, Silver |
| Depth | 18.67mm |
| Lead Free | Contains Lead |
| Length | 24.13mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity R10-E1L2-115V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
