Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm Socket
TE Connectivity R10-E1M2-V700 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 34.3mA |
| Coil Resistance | 700Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum Switching Current | 5A |
| Mounting | Socket |
| Termination Style | Solder/Plug-In |
| Number of Terminals | 8 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.