This 4-Form-C relay has a maximum switching voltage of 28VDC and a maximum switching current of 5A. It is a non-latching relay with a coil suppression diode and is designed for socket mount. The operating temperature range is -55 to 75°C. The relay has a contact arrangement of 4PDT and a termination style of solder/plug-in.
Sign in to ask questions about the TE Connectivity R10-E1M4-V2.5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10-E1M4-V2.5K technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 19.2mA |
| Coil Resistance | 2.5KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 5A |
| Mounting | Socket |
| Termination Style | Solder/Plug-In |
| Number of Terminals | 16 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity R10-E1M4-V2.5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.