
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. Operates with a 24VDC coil voltage, 1W coil power, and 700 Ohm coil resistance. Contact material is Silver, Cadmium, with AC voltage ratings up to 120V and DC voltage ratings up to 30V. Designed for socket mounting with a 50-piece bulk packaging.
TE Connectivity R10-E1M4-V700 technical specifications.
| Actuating System | DC |
| Coil Current | 34.29mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 5A |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Length | 24.1mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1M4-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.