
General purpose electromechanical relay featuring an 8PDT momentary contact configuration. Coil operates at 24VDC with a 1.5W power rating and 350 Ohm resistance. Contacts rated for 3A at 120VAC and 30VDC, with silver contacts and gold plating. Socket mount termination and RoHS compliant.
TE Connectivity R10-E1P8-V350 technical specifications.
| Actuating System | DC |
| Coil Current | 68.6mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 8PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1P8-V350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
