
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Coil operates at 24VDC with a 1W power consumption and 700 Ohm resistance. Contact rating is 7.5A at 120VAC and 28VDC, with silver-cadmium contact material. Socket mount design, RoHS compliant, and suitable for operation between -55°C and 75°C.
TE Connectivity R10-E1W4-V700 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 34.3mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 7.5A |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1W4-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
