Power Relay 6VDC 5A DPDT(29.6x18.7x30.2)mm Socket
Sign in to ask questions about the TE Connectivity R10-E1X2-V52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10-E1X2-V52 technical specifications.
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity R10-E1X2-V52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.