
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Coil operates at 12VDC with 1W power consumption and 185 Ohm resistance. Contacts rated for 5A at 120VAC and 30VDC, with silver/cadmium contact material. Socket mount design, RoHS compliant, with UL and CSA approvals.
TE Connectivity R10-E1X4-V185 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 5A |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X4-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
