
General purpose power relay featuring a 6VDC coil voltage and 115.38mA coil current, consuming 1W of power with 52 ohms coil resistance. This non-latching, 4PDT relay offers a 5A contact current rating with silver, cadmium contacts and a 120VAC/30VDC contact voltage rating. Designed for socket mounting, it operates within a -55°C to 75°C temperature range and measures 29.6x18.7x30.2mm.
Sign in to ask questions about the TE Connectivity R10-E1X4-V52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10-E1X4-V52 technical specifications.
| Actuating System | DC |
| Coil Current | 115.38mA |
| Coil Power | 1W |
| Coil Resistance | 52R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| Height | 1.189inch |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X4-V52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.