
Power Relay with 12VDC coil voltage and 5A contact current rating. Features a 6PDT (6 Pole Double Throw) contact configuration with Silver, Cadmium contact material. Operates with a non-latching coil type, 133mA coil current, 1.5W coil power, and 90 Ohm coil resistance. Rated for 120VAC and 30VDC contact voltage. Socket mountable with UL and CSA approvals.
TE Connectivity R10-E1X6-V90 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 133mA |
| Coil Power | 1.5W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 5A |
| Depth | 18.67mm |
| Height | 1.189inch |
| Length | 29.6mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X6-V90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
