
DPDT power relay with a 6V DC coil voltage, 115.38mA coil current, and 1W coil power. Features a 3A contact current rating with silver contacts and a 120V AC / 28V DC maximum contact voltage rating. Operates within a temperature range of -55°C to 75°C, offering a 30ms operate time. This general-purpose relay is designed for socket mounting with plug termination and is RoHS compliant.
Sign in to ask questions about the TE Connectivity R10-E1Y2-V52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10-E1Y2-V52 technical specifications.
| Actuating System | DC |
| Coil Current | 115.38mA |
| Coil Power | 1W |
| Coil Resistance | 52R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y2-V52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
