
General purpose power relay featuring a 24VDC coil voltage and 6PDT (Double Pole, Double Throw) contact configuration. Rated for 3A contact current and 120VAC/28VDC maximum contact voltage. Coil specifications include 430 Ohm resistance and 55.81mA coil current. This socket-mount relay operates within a -55°C to 75°C temperature range and meets UL and CSA approvals.
TE Connectivity R10-E1Y6-V430 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 55.81mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 2A |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y6-V430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
