
RELAY GEN PURPOSE DPDT 2A 5VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity R10-E1Z2-S140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 35.71mA |
| Coil Resistance | 140R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Z2-S140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
