
General purpose DPDT power/signal relay with a 12V DC coil voltage and 1W coil power. Features a 2A contact current rating with silver contacts and a 120V AC / 28V DC contact voltage rating. Designed for socket mounting with plug termination, operating across a -55°C to 75°C temperature range. UL and CSA approved, RoHS compliant, and offers a mechanical life of 100,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity R10-E1Z2-V185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 2A |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Z2-V185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
